Similar

A3940KLP | |
|---|---|
DigiKey Part Number | A3940KLP-ND |
Manufacturer | |
Manufacturer Product Number | A3940KLP |
Description | IC MOTOR DRIVER 7V-40V 28TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Voltage - Supply 7V ~ 40V |
Packaging Tube | Operating Temperature -40°C ~ 135°C (TA) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 28-TSSOP-EP |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3941KLPTR-T | Allegro MicroSystems | 24.061 | 620-1236-1-ND | 4,04000 € | Similar |


