Motor Driver Power MOSFET PWM 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3941KLPTR-T

DigiKey Part Number
620-1236-2-ND - Tape & Reel (TR)
620-1236-1-ND - Cut Tape (CT)
620-1236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3941KLPTR-T
Description
IC MOTOR DRIVER 5.5V-50V 28TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A3941KLPTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Allegro MicroSystems
Voltage - Supply
5.5V ~ 50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (2)
Supplier Device Package
28-TSSOP-EP
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,07400 €30,74 €
252,83080 €70,77 €
1002,56340 €256,34 €
2502,43748 €609,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,20093 €8.803,72 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €