Similar

A3932SLDTR-T | |
|---|---|
DigiKey Part Number | 620-1291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3932SLDTR-T |
Description | IC MOTOR DRIVER 18V-50V 38TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 38-TSSOP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 18V ~ 50V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 38-TSSOP |
Interface Parallel, PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3938SLDTR-T | Allegro MicroSystems | 0 | 620-1130-1-ND | 7,57000 € | Similar |


