
A3938SLDTR-T | |
|---|---|
DigiKey Part Number | 620-1130-2-ND - Tape & Reel (TR) 620-1130-1-ND - Cut Tape (CT) 620-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3938SLDTR-T |
Description | IC MOTOR DRIVER 18V-50V 38TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 18V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,77700 € | 47,77 € |
| 25 | 4,42160 € | 110,54 € |
| 100 | 4,03150 € | 403,15 € |
| 250 | 3,91064 € | 977,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,50234 € | 14.009,36 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

