Similar

A3906SES-T | |
|---|---|
DigiKey Part Number | 620-1249-ND |
Manufacturer | |
Manufacturer Product Number | A3906SES-T |
Description | IC MTR DRVR BIPOLAR 2.5-9V 20QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2 |
Manufacturer Allegro MicroSystems | Applications Battery Powered |
Packaging Bulk | Current - Output 1A |
Part Status Obsolete | Voltage - Supply 2.5V ~ 9V |
Motor Type - Stepper Bipolar | Voltage - Load 2.5V ~ 9V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 20-WFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 20-QFN-EP (4x4) |
Technology DMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3906SESTR-T | Allegro MicroSystems | 12.742 | 620-1288-1-ND | 1,70000 € | Similar |


