
A3906SESTR-T | |
|---|---|
DigiKey Part Number | 620-1288-2-ND - Tape & Reel (TR) 620-1288-1-ND - Cut Tape (CT) 620-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3906SESTR-T |
Description | IC MTR DRVR BIPOLAR 2.5-9V 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A3906SESTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.5V ~ 9V | |
Voltage - Load | 2.5V ~ 9V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,92480 € | 23,12 € |
| 100 | 0,82200 € | 82,20 € |
| 250 | 0,77288 € | 193,22 € |
| 500 | 0,74326 € | 371,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,70669 € | 1.060,04 € |
| 3.000 | 0,68878 € | 2.066,34 € |
| 4.500 | 0,67982 € | 3.059,19 € |
| 7.500 | 0,66989 € | 5.024,18 € |
| 10.500 | 0,66408 € | 6.972,84 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



