
A33003LLUBTR-DD-125 | |
|---|---|
DigiKey Part Number | 620-A33003LLUBTR-DD-125-ND |
Manufacturer | |
Manufacturer Product Number | A33003LLUBTR-DD-125 |
Description | 5V PROGRAMMABLE ASIL COMPLIANT A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT, SPI | |
Output Signal | Clockwise Increase, Counterclockwise Increase, Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 2,59702 € | 31.164,24 € |
| Unit Price without VAT: | 2,59702 € |
|---|---|
| Unit Price with VAT: | 3,09045 € |


