
A33003LLUATR | |
|---|---|
DigiKey Part Number | 620-A33003LLUATR-ND - Tape & Reel (TR) 620-A33003LLUATRCT-ND - Cut Tape (CT) 620-A33003LLUATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33003LLUATR |
Description | 5V PROGRAMMABLE ASIL COMPLIANT A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,61400 € | 13,07 € |
| 10 | 2,49800 € | 24,98 € |
| 25 | 2,35960 € | 58,99 € |
| 50 | 2,26500 € | 113,25 € |
| 100 | 2,17810 € | 217,81 € |
| 500 | 2,00340 € | 1.001,70 € |
| 1.000 | 1,93836 € | 1.938,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,82396 € | 7.295,84 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

