Similar

A3240LLHLT | |
|---|---|
DigiKey Part Number | A3240LLHLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3240LLHLT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 4.2V ~ 24V |
Mfr | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 5mT Trip, 5mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4946KHTSA1 | Infineon Technologies | 3.027 | TLE4946KHTSA1CT-ND | 0,62000 € | Similar |


