Direct
Similar
Similar
Similar
Similar

A3230LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3230LLHLT-T |
Description | MAGNETIC SWITCH BIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A3230LLHLT-T Models |
Category | Voltage - Supply 3.6V ~ 24V |
Mfr | Current - Supply (Max) 3.5mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 60mA |
Part Status Obsolete | Output Type Open Drain |
Function Bipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W |
Sensing Range 2.5mT Trip, -2.5mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1250LLHLX-T | Allegro MicroSystems | 71.395 | 620-1450-1-ND | 1,33000 € | Direct |
| TLE4946KHTSA1 | Infineon Technologies | 3.027 | TLE4946KHTSA1CT-ND | 0,62000 € | Similar |
| TLE49681MXTSA1 | Infineon Technologies | 0 | TLE49681MXTSA1CT-ND | 0,57000 € | Similar |
| US2881ESE-AAA-000-RE | Melexis Technologies NV | 0 | US2881ESE-AAA-000-RETR-ND | 0,25533 € | Similar |
| US2881LSE-AAA-000-RE | Melexis Technologies NV | 17.790 | US2881LSE-AAA-000-RECT-ND | 0,52000 € | Similar |





