Similar
Similar
Similar
Similar

A3230ELHLT | |
|---|---|
DigiKey Part Number | A3230ELHLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3230ELHLT |
Description | MAGNETIC SWITCH BIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3.6V ~ 24V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W |




