Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A3213ELHLT | |
|---|---|
DigiKey Part Number | A3213ELHLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3213ELHLT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W |





