A3211EELLT-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 40.001
Unit Price: 0,76000 €
Datasheet
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3211EELLT-T

DigiKey Part Number
620-1035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3211EELLT-T
Description
MAGNETIC SWITCH OMNIPOLAR 3DFN
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±1mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.5V ~ 3.5V
Current - Supply (Max)
2mA
Current - Output (Max)
1mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
3-DFN (2x2)
Package / Case
3-PowerXDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes