
A3211ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1036-2-ND - Tape & Reel (TR) 620-1036-1-ND - Cut Tape (CT) 620-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3211ELHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,66400 € | 3,32 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56140 € | 28,07 € |
| 100 | 0,53610 € | 53,61 € |
| 500 | 0,48520 € | 242,60 € |
| 1.000 | 0,46631 € | 466,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43952 € | 1.318,56 € |
| 6.000 | 0,42443 € | 2.546,58 € |
| 9.000 | 0,41618 € | 3.745,62 € |
| 15.000 | 0,40638 € | 6.095,70 € |
| 21.000 | 0,40025 € | 8.405,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

