Similar
Similar
Similar

A1321ELHLT | |
|---|---|
DigiKey Part Number | A1321ELHLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1321ELHLT |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1321ELHLT Models |
Category | Current - Supply (Max) 8mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) | Bandwidth 30kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23W |
Output Type Analog Voltage | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SOT-23W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4906KHTSA1 | Infineon Technologies | 15.446 | TLE4906KHTSA1CT-ND | 0,53000 € | Similar |
| TLI4906KHTSA1 | Infineon Technologies | 4.208 | TLI4906KHTSA1CT-ND | 0,49000 € | Similar |
| TLV4906KFTSA1 | Infineon Technologies | 550 | TLV4906KFTSA1CT-ND | 0,48000 € | Similar |


