
TLV4906KFTSA1 | |
|---|---|
DigiKey Part Number | TLV4906KFTSA1TR-ND - Tape & Reel (TR) TLV4906KFTSA1CT-ND - Cut Tape (CT) TLV4906KFTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4906KFTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV4906KFTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.9mT Trip, 4.7mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,34060 € | 34,06 € |
| 500 | 0,30662 € | 153,31 € |
| 1.000 | 0,29399 € | 293,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27611 € | 828,33 € |
| 6.000 | 0,26605 € | 1.596,30 € |
| 9.000 | 0,26055 € | 2.344,95 € |
| 15.000 | 0,25401 € | 3.810,15 € |
| 21.000 | 0,24992 € | 5.248,32 € |
| 30.000 | 0,24578 € | 7.373,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

