Similar
Similar
Similar
Similar

A1302ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1666-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1302ELHLT-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1302ELHLT-T Models |
Category | Current - Supply (Max) 11mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) | Bandwidth 20kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 4.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1308LLHLT-1-T | Allegro MicroSystems | 18.138 | 620-A1308LLHLT-1-TCT-ND | 1,46000 € | Similar |
| TLE4906KHTSA1 | Infineon Technologies | 15.446 | TLE4906KHTSA1CT-ND | 0,61000 € | Similar |
| TLI4906KHTSA1 | Infineon Technologies | 4.208 | TLI4906KHTSA1CT-ND | 0,58000 € | Similar |
| TLV4906KFTSA1 | Infineon Technologies | 550 | TLV4906KFTSA1CT-ND | 0,56000 € | Similar |



