A1301KLHLT-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 16.637
Unit Price: 1,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.696
Unit Price: 0,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.208
Unit Price: 0,50000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.120
Unit Price: 0,49000 €
Datasheet
Hall Effect Sensor Single Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1301KLHLT-T

DigiKey Part Number
620-1019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1301KLHLT-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1301KLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 6V
Current - Supply (Max)
11mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types