Similar
Similar

A1242ELHLT-I2-T | |
|---|---|
DigiKey Part Number | A1242ELHLT-I2-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1242ELHLT-I2-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Test Condition -40°C ~ 85°C |
Mfr | Voltage - Supply 3.5V ~ 24V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Obsolete | Output Type Open Collector |
Function Latch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 8mT Trip, -8mT Release | Package / Case SOT-23W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE49161KHTSA1 | Infineon Technologies | 39.000 | TLE49161KHTSA1TR-ND | 0,33996 € | Similar |
| TLI49462KHTSA1 | Infineon Technologies | 0 | TLI49462KHTSA1CT-ND | 0,48000 € | Similar |


