A1223EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Allegro MicroSystems
In Stock: 7.846
Unit Price: 0,95000 €
Datasheet
Digital Switch Latch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1223EUA-T

DigiKey Part Number
A1223EUA-T-ND
Manufacturer
Manufacturer Product Number
A1223EUA-T
Description
MAGNETIC SWITCH LATCH 3SIP
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1223EUA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.000In Stock
Ships from Flip Electronics