
A1223LUA-T | |
|---|---|
DigiKey Part Number | 620-A1223LUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1223LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1223LUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,69200 € | 3,46 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,61600 € | 15,40 € |
| 50 | 0,58800 € | 29,40 € |
| 100 | 0,56220 € | 56,22 € |
| 500 | 0,51032 € | 255,16 € |
| 4.000 | 0,45723 € | 1.828,92 € |
| 8.000 | 0,44238 € | 3.539,04 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


