A1160LLHLX-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,27928 €
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1160LLHLX-T

DigiKey Part Number
A1160LLHLX-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1160LLHLX-T
Description
MAGNETIC SWITCH UNIPOL SOT23W-5
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
24.5mT Trip, 6mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W-5
Package / Case
SOT-23-5 Thin, TSOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes