Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS11000LLHALX-0SH

DigiKey Part Number
620-APS11000LLHALX-0SHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APS11000LLHALX-0SH
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Mfr
Current - Output (Max)
40mA
Packaging
Tape & Reel (TR)
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Unipolar Switch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
±7mT Trip, ±0.5mT Release
Supplier Device Package
SOT-23W
Test Condition
-40°C ~ 150°C
Package / Case
SOT-23W
Voltage - Supply
3.3V ~ 24V
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
30.0000,35758 €10.727,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35758 €
Unit Price with VAT:0,42552 €