A1103EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 14.430
Unit Price: 1,39000 €
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1103EUA-T

DigiKey Part Number
A1103EUA-T-ND
Manufacturer
Manufacturer Product Number
A1103EUA-T
Description
MAGNETIC SWITCH UNIPOLAR 3SIP
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
35.5mT Trip, 15mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes