
A1103LUA-T | |
|---|---|
DigiKey Part Number | 620-1005-ND |
Manufacturer | |
Manufacturer Product Number | A1103LUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1103LUA-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 35.5mT Trip, 15mT Release | Package / Case 3-SSIP |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,50200 € | 7,51 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,34840 € | 33,71 € |
| 50 | 1,29080 € | 64,54 € |
| 100 | 1,23820 € | 123,82 € |
| 500 | 1,13252 € | 566,26 € |
| 4.000 | 1,02402 € | 4.096,08 € |
| 8.000 | 0,99463 € | 7.957,04 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


