Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XO6003 | |
|---|---|
DigiKey Part Number | 5171-XO6003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XO6003 |
Description | XO, SM7050, 156.250 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P15623G3T | CTS-Frequency Controls | 0 | 110-637P15623G3TTR-ND | 9,20335 € | Parametric Equivalent |
| CA70P15623GLT | CTS-Frequency Controls | 0 | 110-CA70P15623GLTTR-ND | 2,31774 € | Parametric Equivalent |
| CA70P15623HLT | CTS-Frequency Controls | 0 | 110-CA70P15623HLTTR-ND | 2,39736 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,32300 € | 153,23 € |
| Unit Price without VAT: | 15,32300 € |
|---|---|
| Unit Price with VAT: | 18,23437 € |


