Parametric Equivalent
Parametric Equivalent

637P15623G3T | |
|---|---|
DigiKey Part Number | 110-637P15623G3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637P15623G3T |
Description | 7.0mm x 5.0mm Surface Mount LVPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA70P15623GLT | CTS-Frequency Controls | 0 | 110-CA70P15623GLTTR-ND | 2,31774 € | Parametric Equivalent |
| CA70P15623HLT | CTS-Frequency Controls | 0 | 110-CA70P15623HLTTR-ND | 2,39736 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,20335 € | 9.203,35 € |
| Unit Price without VAT: | 9,20335 € |
|---|---|
| Unit Price with VAT: | 10,95199 € |

