C3E-8.000-20-1020-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Aker Technology Corp
In Stock: 0
Unit Price: 0,48000 €
Datasheet
8 MHz ±10ppm Crystal 20pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-8.000-20-1020-R

DigiKey Part Number
3997-C3E-8.000-20-1020-RTR-ND - Tape & Reel (TR)
3997-C3E-8.000-20-1020-RCT-ND - Cut Tape (CT)
3997-C3E-8.000-20-1020-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-8.000-20-1020-R
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 20pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-8.000-20-1020-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
500 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3E-8.000-12-1020-MAker Technology Corp03997-C3E-8.000-12-1020-MCT-ND0,48000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,43700 €4,37 €
250,41360 €10,34 €
500,39640 €19,82 €
1000,38010 €38,01 €
2500,35944 €89,86 €
5000,34456 €172,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33031 €330,31 €
2.0000,31665 €633,30 €
3.0000,30892 €926,76 €
5.0000,29946 €1.497,30 €
7.0000,29339 €2.053,73 €
10.0000,28709 €2.870,90 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €