C3E-12.000-12-1015-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-8.000-12-1020-M

DigiKey Part Number
3997-C3E-8.000-12-1020-MTR-ND - Tape & Reel (TR)
3997-C3E-8.000-12-1020-MCT-ND - Cut Tape (CT)
3997-C3E-8.000-12-1020-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-8.000-12-1020-M
Description
CRYSTAL 8MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 12pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-8.000-12-1020-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42400 €4,24 €
250,40120 €10,03 €
500,38440 €19,22 €
1000,36850 €36,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,34844 €87,11 €
5000,33402 €167,01 €
7500,32587 €244,40 €
1.2500,31587 €394,84 €
1.7500,30946 €541,56 €
2.5000,30281 €757,03 €
3.0000,29946 €898,38 €
6.0000,28709 €1.722,54 €
6.2500,28638 €1.789,88 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €