
AM1S-0505SZ | |
|---|---|
DigiKey Part Number | 5245-AM1S-0505SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1S-0505SZ |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM1S-0505SZ Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,98800 € | 14,94 € |
| 10 | 2,94100 € | 29,41 € |
| 25 | 2,87800 € | 71,95 € |
| 50 | 2,83140 € | 141,57 € |
| 100 | 2,78550 € | 278,55 € |
| 250 | 2,72580 € | 681,45 € |
| 500 | 2,68144 € | 1.340,72 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |











