
VS308U/white | |
|---|---|
DigiKey Part Number | 2272-VS308U/white-ND |
Manufacturer | Elko |
Manufacturer Product Number | VS308U/white |
Description | RELAY GEN PURP 3PDT 8A 12-240V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 2000VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Relay Type |

