
VS308U/red | |
|---|---|
DigiKey Part Number | 2272-VS308U/red-ND |
Manufacturer | Elko |
Manufacturer Product Number | VS308U/red |
Description | RELAY GEN PURP 3PDT 8A 12-240V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 8 A |
Mfr | Switching Voltage 250VAC, 24VDC - Max |
Series | Load - Max Switching 2000VA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Features Lighted Indicator |
Mounting Type | Termination Style Screw Terminal |
Coil Voltage | Operating Temperature -20°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Relay Type |

