
STKR 524 | |
|---|---|
DigiKey Part Number | 2272-STKR524-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | STKR 524 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 19.2 VAC/DC |
Packaging Bag | Must Release Voltage 4.8 VAC/DC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC, 250VDC - Max | Base Product Number |
Coil Type Non Latching |

