
RA 524L-N | |
|---|---|
DigiKey Part Number | 2272-RA524L-N-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | RA 524L-N |
Description | RELAY GEN PURPOSE DPDT 12A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Box | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Relay Type |
Switching Voltage 250VAC, 24VDC - Max | Coil Resistance 158 Ohms |
Coil Current 151.9 mA | Base Product Number |
Coil Type Non Latching |

