
AIMH040-500A-5V | |
|---|---|
DigiKey Part Number | 2272-AIMH040-500A-5V-ND |
Manufacturer | |
Manufacturer Product Number | AIMH040-500A-5V |
Description | CURRENT SENSOR HE 500A |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Ratiometric, ±5V |
Mfr | Frequency DC ~ 10kHz |
Series | Accuracy ±1% |
Packaging Bag | Voltage - Supply ±15V |
Part Status Active | Current - Supply (Max) 35mA |
For Measuring AC/DC | Operating Temperature -10°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |

