
AIMH021-100A-5VT | |
|---|---|
DigiKey Part Number | 2272-AIMH021-100A-5VT-ND |
Manufacturer | |
Manufacturer Product Number | AIMH021-100A-5VT |
Description | CURRENT SENSOR HE 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Ratiometric, 0V ~ 5V |
Mfr | Frequency DC |
Series | Accuracy ±1% |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply (Max) 35mA |
For Measuring DC | Operating Temperature -10°C ~ 85°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |

