


BOX-ALL-72 | |
|---|---|
DigiKey Part Number | 4680-BOX-ALL-72-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ALL-72 |
Description | BOX PLASTIC GRAY 9"L X 6"W |
Customer Reference | |
Detailed Description | Box Plastic Gray Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 1.500" (38.10mm) |
Category | Height 1.500" (38.10mm) |
Mfr | Area (L x W) 54.0in² (348cm²) |
Packaging Bag | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Gray |
Size / Dimension 9.000" L x 6.000" W (228.60mm x 152.40mm) | Features Compartments/Drawers - 72 |
| Bag: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 5 | 19,37000 € | 96,85 € |
| 10 | 19,11400 € | 191,14 € |
| 50 | 18,69780 € | 934,89 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |




