
UCA-3019-R-C | |
|---|---|
DigiKey Part Number | 4001-UCA-3019-R-C-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | UCA-3019-R-C |
Description | UCA RED 1000FT, AWG30/19 600V |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 19/42 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.022" (0.55mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/42 | Features Chemical Resistant, High Temperature, UV Resistant |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,67000 € | 629,67 € |
| 2 | 608,25500 € | 1.216,51 € |
| 3 | 572,27667 € | 1.716,83 € |
| 5 | 545,58000 € | 2.727,90 € |
| 10 | 484,96100 € | 4.849,61 € |
| Unit Price without VAT: | 629,67000 € |
|---|---|
| Unit Price with VAT: | 749,30730 € |

