
UCA-3019-R-B | |
|---|---|
DigiKey Part Number | 4001-UCA-3019-R-B-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | UCA-3019-R-B |
Description | UCA RED 500FT, AWG30/19 600V |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 19/42 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.022" (0.55mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/42 | Features Chemical Resistant, High Temperature, UV Resistant |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,95000 € | 422,95 € |
| 2 | 407,84000 € | 815,68 € |
| 3 | 392,48000 € | 1.177,44 € |
| 5 | 359,81400 € | 1.799,07 € |
| 10 | 341,82300 € | 3.418,23 € |
| Unit Price without VAT: | 422,95000 € |
|---|---|
| Unit Price with VAT: | 503,31050 € |

