30 AWG Hook-Up Wire 19/42 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCA-3019-R-A

DigiKey Part Number
4001-UCA-3019-R-A-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
UCA-3019-R-A
Description
UCA RED 100FT, AWG30/19 600V
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 19/42 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.022" (0.55mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-196°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/42
Features
Chemical Resistant, High Temperature, UV Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Agilink Microwires
A separate 51,40 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Spool:100000
All prices are in EUR
Spool
QuantityUnit PriceExt Price
195,95000 €95,95 €
393,96333 €281,89 €
589,09600 €445,48 €
1084,81300 €848,13 €
2577,10320 €1.927,58 €
Unit Price without VAT:95,95000 €
Unit Price with VAT:114,18050 €