
UCA-2819-R-C | |
|---|---|
DigiKey Part Number | 4001-UCA-2819-R-C-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | UCA-2819-R-C |
Description | UCA RED 1000FT, AWG28/19 600V |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.026" (0.67mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -196°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Spool Size | - |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,29000 € | 563,29 € |
| 2 | 520,66500 € | 1.041,33 € |
| 3 | 517,63333 € | 1.552,90 € |
| 5 | 487,17800 € | 2.435,89 € |
| 10 | 456,72000 € | 4.567,20 € |
| Unit Price without VAT: | 563,29000 € |
|---|---|
| Unit Price with VAT: | 670,31510 € |

