
UCA-2819-R-B | |
|---|---|
DigiKey Part Number | 4001-UCA-2819-R-B-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | UCA-2819-R-B |
Description | UCA RED 500FT, AWG28/19 600V |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.026" (0.67mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -196°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Spool Size | - |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,35000 € | 379,35 € |
| 2 | 365,75500 € | 731,51 € |
| 3 | 355,42667 € | 1.066,28 € |
| 5 | 348,99000 € | 1.744,95 € |
| 10 | 319,04200 € | 3.190,42 € |
| Unit Price without VAT: | 379,35000 € |
|---|---|
| Unit Price with VAT: | 451,42650 € |

