28 AWG Hook-Up Wire 19/40 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCA-2819-R-A

DigiKey Part Number
4001-UCA-2819-R-A-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
UCA-2819-R-A
Description
UCA RED 100FT, AWG28/19 600V
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 19/40 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.026" (0.67mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-196°C ~ 200°C
Jacket Color
Ratings
-
Features
Chemical Resistant, High Temperature, UV Resistant
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Agilink Microwires
A separate 51,64 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Spool:100000
All prices are in EUR
Spool
QuantityUnit PriceExt Price
197,25000 €97,25 €
390,36333 €271,09 €
585,20000 €426,00 €
1081,75700 €817,57 €
2576,59360 €1.914,84 €
Unit Price without VAT:97,25000 €
Unit Price with VAT:115,72750 €