
UCA-2619-R-B | |
|---|---|
DigiKey Part Number | 4001-UCA-2619-R-B-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | UCA-2619-R-B |
Description | UCA RED 500FT, AWG26/19 600V |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Features Chemical Resistant, High Temperature, UV Resistant |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,60000 € | 419,60 € |
| 2 | 404,60500 € | 809,21 € |
| 3 | 389,36333 € | 1.168,09 € |
| 5 | 356,95800 € | 1.784,79 € |
| 10 | 342,65400 € | 3.426,54 € |
| Unit Price without VAT: | 419,60000 € |
|---|---|
| Unit Price with VAT: | 499,32400 € |

