


F-347-C8012 | |
|---|---|
DigiKey Part Number | EAR1094-ND |
Manufacturer | |
Manufacturer Product Number | F-347-C8012 |
Description | F-347-C8012 BLACK FAN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 4 ~ 5mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 4 ~ 5mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 0.906" (23.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,53160 € | 13,29 € |
| 50 | 0,50120 € | 25,06 € |
| 100 | 0,47500 € | 47,50 € |
| 250 | 0,44596 € | 111,49 € |
| 500 | 0,42722 € | 213,61 € |
| 1.000 | 0,41077 € | 410,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



