
GFB0812ES-E | |
|---|---|
DigiKey Part Number | 603-GFB0812ES-E-ND |
Manufacturer | |
Manufacturer Product Number | GFB0812ES-E |
Description | FAN AXIAL DUAL 80X56MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 136.0 CFM (3.81m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 79.0dB(A) |
Series | Power (Watts) 54 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads per Fan |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 56.00mm | Current Rating (Amps) 4.50A |
Air Flow 136.0 CFM (3.81m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 5.899 in H2O (1469.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 € | 47,99 € |
| 10 | 38,35300 € | 383,53 € |
| 45 | 32,78622 € | 1.475,38 € |
| 90 | 31,61633 € | 2.845,47 € |
| Unit Price without VAT: | 47,99000 € |
|---|---|
| Unit Price with VAT: | 57,10810 € |


