Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQF-ISDM1-8G-21C | |
|---|---|
DigiKey Part Number | SQF-ISDM1-8G-21C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-ISDM1-8G-21C |
Description | MEM CARD SDHC 8GB 10 UHS 1 MLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10, UHS Class 1 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |





