
AF8GSD3-WABIM | |
|---|---|
DigiKey Part Number | 1282-AF8GSD3-WABIM-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSD3-WABIM |
Description | MEM CARD SDHC 8GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,32000 € | 16,32 € |
| 10 | 15,13500 € | 151,35 € |
| 32 | 14,53281 € | 465,05 € |
| 64 | 14,17672 € | 907,31 € |
| 128 | 13,82422 € | 1.769,50 € |
| 256 | 13,47652 € | 3.449,99 € |
| 512 | 13,13469 € | 6.724,96 € |
| Unit Price without VAT: | 16,32000 € |
|---|---|
| Unit Price with VAT: | 19,42080 € |

