Parametric Equivalent

SQF-CU2F8C3K2GDG1C | |
|---|---|
DigiKey Part Number | 2084-SQF-CU2F8C3K2GDG1C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-CU2F8C3K2GDG1C |
Description | SSD 3.2TB 2.5" TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.2TB NVMe 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 3.2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 7.1GB/s | |
Speed - Write | 6.7GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.20mm x 69.85mm x 15.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,05000 € | 984,05 € |
| Unit Price without VAT: | 984,05000 € |
|---|---|
| Unit Price with VAT: | 1.171,01950 € |


