MFR Recommended

SKY-MXM-R3000-6SHA | |
|---|---|
DigiKey Part Number | 2084-SKY-MXM-R3000-6SHA-ND |
Manufacturer | |
Manufacturer Product Number | SKY-MXM-R3000-6SHA |
Description | SKY-MXM-R3000-6SHA |
Customer Reference | |
Detailed Description | PCI Express 4.133" x 3.228" (105.00mm x 82.00mm) |
Category | Size / Dimension 4.133" x 3.228" (105.00mm x 82.00mm) |
Manufacturer Advantech Corporation | Expansion Site/Bus PCI Express |
Packaging Bulk | Video Outputs DisplayPort, HDMI |
Part Status Obsolete | Watchdog Timer No |
Power (Watts) 80 W | Operating Temperature 0°C ~ 55°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY-MXM-R3000-6HHA | Advantech Corporation | 0 | 2084-SKY-MXM-R3000-6HHA-ND | 1.508,89000 € | MFR Recommended |


